395-006-558-602

Heilind Number:EDA395-006-558-602
Manufacturer:EDAC
Manufacturer Number:395-006-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-602

Detailed Description

Efficiently connect your PCB components with this sleek black Board To Board PCB Connector. Designed for seamless integration, it features a single row with six positions, ensuring optimal performance and compatibility. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees long-lasting durability and reliable conductivity. With a right-angle mount orientation and a .1-inch pitch, it offers versatile installation options for your electronic projects. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component.