395-006-558-658

Heilind Number:EDA395-006-558-658
Manufacturer:EDAC
Manufacturer Number:395-006-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-558-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durable and reliable operation in various environments. With a single row configuration and right-angle mount orientation, it offers easy and space-efficient installation on your PCB. The copper alloy contact material guarantees excellent conductivity, while the 3 A amperage and 6-position layout cater to your power and signal transmission needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality and precision for seamless board-to-board connectivity.