395-006-559-101

Heilind Number:EDA395-006-559-101
Manufacturer:EDAC
Manufacturer Number:395-006-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision and durability in mind, it features a black UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance in any environment. With a single row layout and right angle mount orientation, it offers seamless integration into your electronic setup. The copper alloy contact material guarantees superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide efficient signal transmission. Boasting six positions, it allows for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications in various industries. Trust in its quality and performance to meet your connectivity needs effortlessly.