395-006-559-102

Heilind Number:EDA395-006-559-102
Manufacturer:EDAC
Manufacturer Number:395-006-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-559-102

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a sleek black finish and right-angle mount orientation, it seamlessly integrates into your setup. The copper alloy contact material guarantees efficient power transfer, while the 6-position layout caters to your connectivity needs. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Trust in our high-quality connector for seamless and secure PCB connections.