395-006-559-104

Heilind Number:EDA395-006-559-104
Manufacturer:EDAC
Manufacturer Number:395-006-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-559-104

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and right-angle mount orientation, it offers a compact and efficient solution for your electronic connections. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 to 105 °C operating temperature range make it suitable for a wide range of applications. With a pitch of .1 inches and 6 positions, this connector provides reliable performance in any setup. Upgrade your PCB assembly with this essential component.