395-006-559-158

Heilind Number:EDA395-006-559-158
Manufacturer:EDAC
Manufacturer Number:395-006-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-559-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-559-158

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 6-position layout with right-angle mount orientation offers convenient and efficient connectivity. With a 3A amperage and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality for optimal performance in your electronic projects.