395-006-559-404

Heilind Number:EDA395-006-559-404
Manufacturer:EDAC
Manufacturer Number:395-006-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-559-404

Detailed Description

Enhance your connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features six positions with a right-angle mount orientation, ideal for space-saving installation. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105 °C. Each contact is made of high-quality copper alloy, guaranteeing reliable signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and efficient PCB connections. Elevate your electronic projects with this essential component.