395-006-559-412

Heilind Number:EDA395-006-559-412
Manufacturer:EDAC
Manufacturer Number:395-006-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-559-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a right angle mount orientation and a pitch of .1 inches, it offers easy and efficient installation. Its copper alloy contact material guarantees optimal conductivity, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Boasting one row with six positions and a row spacing of .2 inches, it provides ample connectivity options for your PCB setup. Trust in this high-quality connector to streamline your connectivity needs and optimize your electronic devices.