395-006-559-458

Heilind Number:EDA395-006-559-458
Manufacturer:EDAC
Manufacturer Number:395-006-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-006-559-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-006-559-458

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with six positions, perfect for streamlined circuitry. Its right angle mount orientation offers versatility in installation, while its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB assembly experience with this essential component.