395-007-520-101

Heilind Number:EDA395-007-520-101
Manufacturer:EDAC
Manufacturer Number:395-007-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row design and a pitch of .1 inch, this connector offers seamless integration with your PCB setup. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Boasting 7 positions, it provides ample connectivity for your components. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for demanding industrial applications. Upgrade your connectivity solutions with this essential component.