395-007-520-158

Heilind Number:EDA395-007-520-158
Manufacturer:EDAC
Manufacturer Number:395-007-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-520-158

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board To Board PCB Connector. Designed for optimal performance, it features a single row layout with seven contact positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a low amperage of 3A and copper alloy contact material, it offers reliable power delivery. The .1-inch pitch and .2-inch row spacing allow for seamless integration onto your PCBs. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector.