395-007-520-404

Heilind Number:EDA395-007-520-404
Manufacturer:EDAC
Manufacturer Number:395-007-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-520-404

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for seamless integration in your electronic projects. With a single row featuring 7 positions and a compact pitch of .1 inches, it offers optimal space efficiency while ensuring reliable data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh operating conditions ranging from -40 to 105 °C. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze, perfect for streamlined PCB assembly processes. Elevate your connectivity game with this essential component, a must-have in any electronic engineer's toolkit.