395-007-520-458

Heilind Number:EDA395-007-520-458
Manufacturer:EDAC
Manufacturer Number:395-007-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-520-458

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector, featuring a sleek black design that blends seamlessly with any setup. Engineered for optimal performance, it boasts a low amperage of 3A, making it suitable for various electronic devices. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring long-lasting reliability even in demanding environments. With one row and seven positions, it offers ample connectivity options for your projects. The contact material, Copper Alloy, guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mount orientation, it's easy to install and secure. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for both industrial and commercial applications. Upgrade your connectivity solutions with this essential component.