395-007-520-602

Heilind Number:EDA395-007-520-602
Manufacturer:EDAC
Manufacturer Number:395-007-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-520-602

Detailed Description

Enhance connectivity within your devices with this high-quality Board to Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with seven positions for efficient data transfer. The black housing, crafted from UL 94V-0 thermoplastic polyester, ensures durability and safety. With a contact material of copper alloy, it guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your electronics with this essential component.