395-007-520-607

Heilind Number:EDA395-007-520-607
Manufacturer:EDAC
Manufacturer Number:395-007-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-520-607

Detailed Description

Enhance connectivity within your PCB setup with this sleek and reliable black Card Edge Connector. Featuring a single row design with seven positions, it ensures seamless integration for your electronic components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees optimal performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure fitting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications, providing a stable and efficient connection solution. Upgrade your connectivity with this essential component.