395-007-521-102

Heilind Number:EDA395-007-521-102
Manufacturer:EDAC
Manufacturer Number:395-007-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-102

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setting. With a straight mount orientation and 7 positions, it offers seamless connectivity for your PCB boards. The copper alloy contact material guarantees efficient power transfer, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for both standard and demanding environments. Elevate your circuitry with this essential component.