395-007-521-104

Heilind Number:EDA395-007-521-104
Manufacturer:EDAC
Manufacturer Number:395-007-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-104

Detailed Description

Enhance your electronic connections with this sleek Black Board To Board PCB Connector. Designed for seamless integration, it features a single row of 7 positions with a pitch of .1 inch, ensuring precise alignment. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material offers exceptional strength and heat resistance, with an operating temperature range of -40 to 105°C. Its straight mount orientation and compact size make it ideal for a variety of PCB configurations. Upgrade your setup with this essential connector for optimal performance and durability.