395-007-521-108

Heilind Number:EDA395-007-521-108
Manufacturer:EDAC
Manufacturer Number:395-007-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-108

Detailed Description

Upgrade your PCB connectivity with this essential component, offering reliable performance and durability. Crafted with precision, it features a sleek black design and is constructed with UL 94V-0 Thermoplastic Polyester housing material for enhanced safety. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees optimal power delivery. With a row spacing of 0.2 inches and a pitch of 0.1 inches, it provides seamless integration into your setup. Boasting straight mount orientation and a single row configuration with 7 positions, it offers easy installation and a secure connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in this high-quality board-to-board PCB connector for your connectivity needs.