395-007-521-402

Heilind Number:EDA395-007-521-402
Manufacturer:EDAC
Manufacturer Number:395-007-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-402

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this straight-mount connector ensures secure and reliable board-to-board connections. With a single row and 7 positions, it offers versatile functionality for various applications. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and conductivity, even in demanding environments. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of electronic assemblies. Upgrade your connectivity solutions with this essential component.