395-007-521-404

Heilind Number:EDA395-007-521-404
Manufacturer:EDAC
Manufacturer Number:395-007-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-404

Detailed Description

Enhance your electronic connections with this high-performance Black Card Edge Connector. Designed for seamless integration onto PCBs, this connector features a single row with 7 positions, ideal for streamlined data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse environments. Its straight mount orientation makes installation easy and efficient, perfect for industrial or commercial applications. Elevate your connectivity solutions with this essential component.