395-007-521-478

Heilind Number:EDA395-007-521-478
Manufacturer:EDAC
Manufacturer Number:395-007-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-478

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features seven positions with a black UL 94V-0 Thermoplastic Polyester housing for added durability. The copper alloy contacts ensure reliable conductivity, while the straight mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in any environment. Upgrade your connectivity solutions with this essential component.