395-007-521-603

Heilind Number:EDA395-007-521-603
Manufacturer:EDAC
Manufacturer Number:395-007-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-603

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features a single row with 7 positions, perfect for streamlined setups. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, precision is key in every connection. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Upgrade your system with this essential connector for seamless and efficient PCB connections.