395-007-521-607

Heilind Number:EDA395-007-521-607
Manufacturer:EDAC
Manufacturer Number:395-007-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration on your circuit board, this connector features a single row with seven positions for efficient power and data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment for seamless connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether for industrial machinery or consumer electronics, this connector is a dependable choice for your connectivity needs.