395-007-521-608

Heilind Number:EDA395-007-521-608
Manufacturer:EDAC
Manufacturer Number:395-007-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features seven positions with a pitch of .1 inches, ensuring precise and efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a straight mount orientation and copper alloy contact material, this connector offers reliable and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, it is perfect for various industrial applications. Upgrade your PCB setup with this essential component for seamless and efficient data transmission.