395-007-521-612

Heilind Number:EDA395-007-521-612
Manufacturer:EDAC
Manufacturer Number:395-007-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-612

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Featuring a single row layout with 7 positions and a .1-inch pitch, it allows for efficient data transfer. Crafted with copper alloy contacts and operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. With a straight mount orientation and compact design, it's perfect for space-constrained applications. Upgrade your setup with this essential component for seamless data transmission.