395-007-521-688

Heilind Number:EDA395-007-521-688
Manufacturer:EDAC
Manufacturer Number:395-007-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-521-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-521-688

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring 7 positions and a single row design, it facilitates seamless data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating efficiently within a wide temperature range of -40 to 105 °C, it's perfect for a variety of applications. Upgrade your connectivity solutions with this essential component.