395-007-523-104

Heilind Number:EDA395-007-523-104
Manufacturer:EDAC
Manufacturer Number:395-007-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-523-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring seven positions in a single row, it offers seamless integration for optimal functionality. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. The black color and straight mount orientation make it versatile for various applications. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Trust in its quality for efficient circuitry in your projects.