395-007-524-101

Heilind Number:EDA395-007-524-101
Manufacturer:EDAC
Manufacturer Number:395-007-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-524-101

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features seven positions with a .1-inch pitch, ensuring reliable and efficient data transfer. The straight mount orientation and compact design make it easy to install, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance. With copper alloy contacts and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your system with this essential component for optimal connectivity.