395-007-524-102

Heilind Number:EDA395-007-524-102
Manufacturer:EDAC
Manufacturer Number:395-007-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-524-102

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board PCB Connector. Featuring a sleek black design, this connector ensures seamless power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in challenging environments. With one row and seven positions, it offers ample connectivity options. The copper alloy contact material provides reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Upgrade your PCB setup with this high-quality connector for efficient and reliable performance.