395-007-524-404

Heilind Number:EDA395-007-524-404
Manufacturer:EDAC
Manufacturer Number:395-007-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-524-404

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and longevity, while the Copper Alloy contact material guarantees reliable power transmission. With 7 positions in a single row, it offers seamless integration for your electronic components. The .1-inch pitch and .2-inch row spacing provide precise alignment on your board, and the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your PCB connections with this essential component.