395-007-525-101

Heilind Number:EDA395-007-525-101
Manufacturer:EDAC
Manufacturer Number:395-007-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-101

Detailed Description

Introducing our cutting-edge 395-007-525-101 Black Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Engineered for optimal performance, this connector features a single row configuration with 7 positions, ensuring efficient data transfer in high-speed applications. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, guaranteeing durability and stability even in the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs with excellence.