395-007-525-104

Heilind Number:EDA395-007-525-104
Manufacturer:EDAC
Manufacturer Number:395-007-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-104

Detailed Description

Introducing the 395-007-525-104 Card Edge Connector, a sleek and high-performance solution for your PCB connectivity needs. Crafted with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that ensures both safety and reliability. With a single row design and a compact .1 inch pitch, it allows for seamless board-to-board connections in tight spaces. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Featuring seven positions and a row spacing of .2 inches, this connector offers versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Trust the 395-007-525-104 to deliver superior performance and connectivity in every use.