395-007-525-108

Heilind Number:EDA395-007-525-108
Manufacturer:EDAC
Manufacturer Number:395-007-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-108

Detailed Description

Introducing our 395-007-525-108 Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising quality and performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With a single row layout and 7 positions, it offers efficient connectivity in a compact design, perfect for space-constrained settings. The copper alloy contact material guarantees reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the superior craftsmanship of our Card Edge Connector to meet your connectivity needs with precision and reliability.