395-007-525-403

Heilind Number:EDA395-007-525-403
Manufacturer:EDAC
Manufacturer Number:395-007-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-403

Detailed Description

Introducing our high-performance 395-007-525-403 Card Edge Connector, designed for seamless board-to-board connectivity in a variety of electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and a pitch of .1 inch, it offers precise and efficient connections with a total of 7 positions. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and 0.2 inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding environments. Trust in the 395-007-525-403 for all your board-to-board connectivity needs.