395-007-525-404

Heilind Number:EDA395-007-525-404
Manufacturer:EDAC
Manufacturer Number:395-007-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-404

Detailed Description

Introducing our 395-007-525-404 Card Edge Connector, designed for seamless board-to-board PCB connections. Featuring a sleek and durable black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in any application. With a single row layout and 7 positions, it offers efficient connectivity for your electronic devices. The copper alloy contact material guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for your PCB assembly needs. Trust in our product to deliver top-notch performance in all your electronic projects.