395-007-525-412

Heilind Number:EDA395-007-525-412
Manufacturer:EDAC
Manufacturer Number:395-007-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-412

Detailed Description

Introducing the 395-007-525-412 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also meets the highest safety standards. With 7 positions in a single row, it offers ample connectivity options, while the copper alloy contacts ensure efficient signal transmission. The .1-inch pitch and .2-inch row spacing make for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-007-525-412 for seamless board-to-board connections in your electronic designs.