395-007-525-458

Heilind Number:EDA395-007-525-458
Manufacturer:EDAC
Manufacturer Number:395-007-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-458

Detailed Description

Introducing the 395-007-525-458, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. This sleek and durable connector features a single row design with 7 positions, ensuring efficient data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in the 395-007-525-458 for your connectivity needs, where quality meets reliability.