395-007-525-608

Heilind Number:EDA395-007-525-608
Manufacturer:EDAC
Manufacturer Number:395-007-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-525-608

Detailed Description

Introducing our Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. With a single row layout, 7 positions, and a 0.1-inch pitch, it offers precise and efficient PCB-to-PCB connections. The contact material, made of high-quality Copper Alloy, guarantees low resistance and excellent conductivity. Its straight mount orientation and 0.2-inch row spacing make it easy to integrate into any PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in our Connector for seamless and secure board-to-board connections in your electronic projects.