395-007-540-102

Heilind Number:EDA395-007-540-102
Manufacturer:EDAC
Manufacturer Number:395-007-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-540-102

Detailed Description

Efficiently connect your PCB components with this 7-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. The straight mount orientation simplifies installation, making it a convenient choice for your electronic projects. Upgrade your connectivity solutions with this essential component.