395-007-540-108

Heilind Number:EDA395-007-540-108
Manufacturer:EDAC
Manufacturer Number:395-007-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-540-108

Detailed Description

Enhance connectivity within your devices with our Black Card Edge Connector. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance. Featuring a single row design with 7 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, precise alignment is achieved. Operating within a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your connectivity solutions with this high-quality connector.