395-007-540-403

Heilind Number:EDA395-007-540-403
Manufacturer:EDAC
Manufacturer Number:395-007-540-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-540-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-540-403

Detailed Description

Enhance connectivity on your PCB with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a single row with 7 positions for seamless integration. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential connector for optimal performance.