395-007-540-478

Heilind Number:EDA395-007-540-478
Manufacturer:EDAC
Manufacturer Number:395-007-540-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-540-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-540-478

Detailed Description

Enhance your electronic connections with our high-quality 7-position Card Edge Connector. Designed for seamless PCB integration, this straight-mount connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. Crafted with precision, its Copper Alloy contacts guarantee efficient power transmission, while its .1-inch pitch and .2-inch row spacing provide optimal connectivity. Operating smoothly within a wide temperature range of -40 to 105°C, it's perfect for industrial and commercial applications. Elevate your circuitry with this essential component, a standout in our extensive lineup of board-to-board connectors.