395-007-540-604

Heilind Number:EDA395-007-540-604
Manufacturer:EDAC
Manufacturer Number:395-007-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-540-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and a pitch of .1 inches, it offers precise and efficient contact between boards. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Supporting a wide operating temperature range from -40 to 105 °C, this connector is ideal for diverse applications. Elevate your PCB design with this essential component.