395-007-541-101

Heilind Number:EDA395-007-541-101
Manufacturer:EDAC
Manufacturer Number:395-007-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-101

Detailed Description

Efficiently connect your electronic components with this black Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with seven positions, allowing for precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB assemblies with this essential connector for seamless connectivity.