395-007-541-108

Heilind Number:EDA395-007-541-108
Manufacturer:EDAC
Manufacturer Number:395-007-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-108

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features seven positions in a single row with a pitch of .1 inches, perfect for streamlined circuitry. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made from Copper Alloy, guaranteeing optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers reliable performance in diverse environments. Upgrade your electronics assembly with this essential component.