395-007-541-158

Heilind Number:EDA395-007-541-158
Manufacturer:EDAC
Manufacturer Number:395-007-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board-To-Board PCB Connector. Featuring a single row design with seven positions, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers easy installation onto your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connection standards with this essential component.