395-007-541-178

Heilind Number:EDA395-007-541-178
Manufacturer:EDAC
Manufacturer Number:395-007-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-178

Detailed Description

Elevate your connectivity with our high-performance Black Board-to-Board PCB Connector. Engineered for seamless integration, this essential component features seven positions with a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation in various environments. The copper alloy contact material, along with a pitch of .1 inches and row spacing of .2 inches, facilitates precise and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Elevate your connectivity with our high-performance Black Board-to-Board PCB Connector. Engineered for seamless integration, this essential component features seven positions with a single row, ensuring efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees reliable operation in various environments. The copper alloy contact material, along with a pitch of .1 inches and row spacing of .2 inches, facilitates precise and secure connections. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs.