395-007-541-404

Heilind Number:EDA395-007-541-404
Manufacturer:EDAC
Manufacturer Number:395-007-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-404

Detailed Description

Enhance your PCB connection setup with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 7 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The black color adds a sleek touch to your assembly, while the straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it provides precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Elevate your electronics projects with this essential component.