395-007-541-412

Heilind Number:EDA395-007-541-412
Manufacturer:EDAC
Manufacturer Number:395-007-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a 3A amperage for efficient power transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and long-lasting performance. With 7 positions and a .1-inch pitch, it facilitates precise and secure connections. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your PCB assembly with this essential connector.