395-007-541-458

Heilind Number:EDA395-007-541-458
Manufacturer:EDAC
Manufacturer Number:395-007-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-007-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-007-541-458

Detailed Description

Enhance connectivity within your electronic devices with this sleek black Board To Board PCB Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. The Copper Alloy contacts guarantee reliable performance, even in high-amperage situations. With a single row configuration and a pitch of .1 inches, this connector features seven positions for efficient data transfer. Its straight mount orientation and compact design make it ideal for space-restricted installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity standards with this premium component.